DiodesZetex,Audio, 16-Pin UQFN PAM8904EJER
- RS Stock No.:
- 206-0055
- Mfr. Part No.:
- PAM8904EJER
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-0055
- Mfr. Part No.:
- PAM8904EJER
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Amplifier Type | Audio | |
| Mounting Type | Surface Mount | |
| Amplifier Class | Class B | |
| Typical Single Supply Voltage | 1.5 → 5.5 V | |
| Number of Channels per Chip | 1 | |
| Package Type | UQFN | |
| Pin Count | 16 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Amplifier Type Audio | ||
Mounting Type Surface Mount | ||
Amplifier Class Class B | ||
Typical Single Supply Voltage 1.5 → 5.5 V | ||
Number of Channels per Chip 1 | ||
Package Type UQFN | ||
Pin Count 16 | ||
- COO (Country of Origin):
- CN
The DiodesZetex 18VPP output piezo sounder driver is integrated charge pump boost converter. This is capable of driving a ceramic/piezo sounder with 27VPP from a 4.5V power supply It has 16 pin count and used in class B. The boost converter operate at a fixed frequency of 100kHz and provide a 3X VIN output with a minimum number of external component.
No voltage cross output at shutdown mode
Low current consumption
Low current consumption
