Texas Instruments,0.15W, 8-Pin MSOP TPA6110A2DGN
- RS Stock No.:
- 145-0105
- Mfr. Part No.:
- TPA6110A2DGN
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-0105
- Mfr. Part No.:
- TPA6110A2DGN
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio Power Amplifier | |
| Output Type | 2 Channel Stereo | |
| Application | Headphone | |
| Maximum Power | 0.15W | |
| Mounting Type | Surface Mount | |
| Amplifier Class | Class A-B | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Power Supply Type | Single | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Input Signal Type | Single Ended | |
| Output Signal Type | Single Ended | |
| Dimensions | 3 x 3 x 1.02mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio Power Amplifier | ||
Output Type 2 Channel Stereo | ||
Application Headphone | ||
Maximum Power 0.15W | ||
Mounting Type Surface Mount | ||
Amplifier Class Class A-B | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Power Supply Type Single | ||
Package Type MSOP | ||
Pin Count 8 | ||
Input Signal Type Single Ended | ||
Output Signal Type Single Ended | ||
Dimensions 3 x 3 x 1.02mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
