Texas Instruments, 20-Pin QFN DRV600RTJT

Bulk discount available

Subtotal 25 units (supplied in a tube)*

$71.25

(exc. GST)

$78.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
25 - 95$2.85
100 - 245$2.47
250 - 495$2.40
500 +$2.38

*price indicative

Packaging Options:
RS Stock No.:
459-512P
Mfr. Part No.:
DRV600RTJT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

20

Dimensions

4 x 4 x 0.73mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C