Tilsatec Yellow Reusable Composite Protective Sleeve for Automotive Industry Use, 20in Length, One Size
- RS Stock No.:
- 269-4203
- Mfr. Part No.:
- 84-3520
- Brand:
- Tilsatec
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$44.98
(exc. GST)
$49.48
(inc. GST)
Units | Per unit |
1 + | $44.98 |
- RS Stock No.:
- 269-4203
- Mfr. Part No.:
- 84-3520
- Brand:
- Tilsatec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Tilsatec Protective Sleeve is a lightweight 20 inch woven sleeve with a flame resistant fabric providing EN388 2016 level E cut resistance and thermal protection. Performing to EN407 burning behaviour level 3 the sleeve is designed to be used in and around welding operations where spark flash and weld spatter may be present.
Inherently flame resistant
Lightweight and loose fitting
Thumb slot to keep sleeve in place
Rhino Yarn cut resistant technology
Hook and loop top fastening for adjustable secure fit
Lightweight and loose fitting
Thumb slot to keep sleeve in place
Rhino Yarn cut resistant technology
Hook and loop top fastening for adjustable secure fit
Specifications
Attribute | Value |
---|---|
Material | Composite |
Material Properties | Flame Retardant |
Reusable/Disposable | Reusable |
Length | 20in |
Colour | Yellow |
Primary Application | Automotive Industry |
Size | One Size |