Arduino Nano 33 BLE Sense Module

Unavailable
RS will no longer stock this product.
RS Stock No.:
192-7588
Mfr. Part No.:
ABX00031
Brand:
Arduino
Find similar products by selecting one or more attributes.
Select all

Brand

Arduino

Product Name

Nano 33 BLE Sense Module

Kit Classification

Development Board

Processor Part Number

nRF52840

COO (Country of Origin):
IT
This compact and reliable Nano board is built around the NINA B306 module for BLE and Bluetooth 5 communication, the module is based on Nordic nRF 52840 processor that contains a powerful Cortex M4F and the board has a rich set of sensors that allow the creation of innovative and highly interactive designs.
Its architecture, fully compatible with Arduino IDE Online and Offline, has a 9 axis Inertial Measurement Unit (IMU), temperature, pressure, humidity, light, colour and even gestures sensors and a microphone that are managed through our specialised libraries. Its reduced power consumption, compared to other same size boards, together with the Nano form factor opens up a wide range of applications.
This allows the design of wearable devices and gesture based projects that need to communicate to other devices at a close range. Arduino Nano 33 BLE Sense is ideal for interactive automation projects thanks to the multiprotocol BT 5.0 radio.