Arduino MKR WAN 1300 (LoRa connectivity)

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-1859
Mfr. Part No.:
ABX00017
Brand:
Arduino
Find similar products by selecting one or more attributes.
Select all

Brand

Arduino

Product Name

MKR WAN 1300 (LoRa connectivity)

Kit Classification

Communication Board

Processor Part Number

ATSAMD21G18A

COO (Country of Origin):
IT

Arduino MKR WAN 1300


The Arduino MKR WAN 1300 is a development board based on the Atmel SAMD21 and Murata CMWX1ZZABZ Lo-Ra module. It combines the functionality of the Arduino Zero board with LoRa connectivity.

Who can use it?


The Arduino MKR WAN 1300 is perfect for those who are newer to networking. Use the MKR WAN 1300 to set up you IoT projects with LoRa connectivity with ease. The Arduino website has tonnes of resources on “Getting Started” with your board. If you are ever stuck, or have a question, the Arduino community is there for support.

What’s on-board?


Digital I/O Pins: 8
PWM Pins: 12 (0, 1, 2, 3, 4, 5, 6, 7, 8, 10, A3 - or 18 -, A4 -or 19)
UART x 1
SPI x 1
I2C x 1
Analog Input Pins: 7 (ADC 8/10/12 bit)
Analog Output Pins: 1 (DAC 10 bit)
External Interrupts: 8 (0, 1, 4, 5, 6, 7, 8, A1 -or 16-, A2 - or 17)
DC Current per I/O Pin: 7 mA
Flash Memory: 256 KB
SRAM: 32 KB
Clock Speed: 32.768 kHz (RTC), 48 MHz

The Arduino Community


The Arduino Project Book is there to help but there is also a huge community surrounding Arduino. So, if you are ever stuck or require some guidance with your projects, the Arduino site is full of content to keep you going. Or, if you find you are stuck for ideas to tinker about with, there’s plenty of projects on the site to give you some inspiration: http://labs.arduino.org/