Bare Conductive Touch Board Starter Kit, Arduino Compatible Kit

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
896-8115
Mfr. Part No.:
SKU-5235
Brand:
Bare Conductive
Find similar products by selecting one or more attributes.
Select all

Brand

Bare Conductive

Product Name

Touch Board Starter Kit

Bare Conductive Touch Board Starter Kit


The Bare conductive touch board starter kit is a project kit just right for experimentation with sensing applications. Perfect for all levels of capability, this starter kit comes with a comprehensive step-by-step guide and plenty of Accessories including conductive electric paint, a mini speaker for sound, and materials such as stencils, stickers, and more to bring out the creativity in you. Three projects are featured within the kit for you to try - then once you feel comfortable, you can start playing with your ideas. The touch board pins are compatible with Arduino shields.

This Kit includes:
Touch board with on-board ATmega32u4 microcontroller
Electric paint 10 ml tube
Electric paint 50 ml jar
Guidebook
microSD card
microSD card reader
Micro USB cable
Mini speaker
12 x alligator clips (assortment of colours)
House stencil
Stencil brush
12 x sticky tabs
3 x velcro stickers
2 x paper cut-outs

Features and Benefits


Ability to program as a MIDI instrument or interface
Compatible with Arduino software
Easy to setup we just have to plug and play
Possibility to use as a human interface device (as a keyboard or mouse)
Preprogrammed as an MP3 player

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007