Infineon EZ-BT XR WICED Bluetooth Module Development Platform, Arduino Compatible Board
- RS Stock No.:
- 185-3089
- Mfr. Part No.:
- CYBT-483039-EVAL
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-3089
- Mfr. Part No.:
- CYBT-483039-EVAL
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Name | EZ-BT XR WICED Bluetooth Module Development Platform | |
| Kit Classification | Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Name EZ-BT XR WICED Bluetooth Module Development Platform | ||
Kit Classification Evaluation Kit | ||
- COO (Country of Origin):
- CN
Module size: 12.75 mm x 18.59 mm x 1.80 mm
Complies with Bluetooth Core Specification version 5.0 supporting BR, EDR 2/3 Mbps, eSCO, BLE, and LE 2 Mbps.
True Extended Range with up to +20 dBm output power:
Up to 1 kilometer bidirectional communication[1, 2]
Up to 15 GPIOs
1024-KB flash memory, 512-KB SRAM memory
Industrial temperature range: –30 °C to +85 °C
Integrated Arm® Cortex®-M4 microprocessor core with floating point unit (FPU) RF Characteristics
Maximum TX output power: +20.0 dBm
BLE RX Receive Sensitivity: –95.0 dbm
Received signal strength indicator (RSSI) with 1-dB resolution
Power Consumption
TX current consumption
BLE silicon: 5.6 mA (MCU + radio only, 0 dbm)
RFX2401C: 100 mA peak (PA/LNA only, +20 dBm Pout)
RFX2401C: 27 mA peak (PA/LNA only, +7.5 dBm Pout)
RX current consumption
Bluetooth silicon: 5.9 mA (MCU + radio only)
RFX2401C: 8.0 mA (PA/LNA only)
Cypress CYW20719 silicon low power mode support
PDS: 6.1 μA with 512 KB SRAM retention
SDS: 1.6 μA
HIDOFF (External Interrupt): 400 nA
Functional Capabilities
1x ADC with (12-bit ENoB for DC measurement and 13-bit
ENoB for Audio measurement) with 10 channels.
1x HCI UART for programming and HCI
1x peripheral UART (PUART)
2x SPI (master or slave) blocks (SPI, Quad SPI, MIPI DBI-C)
1x I2C master/slave and 1x I2C master only
I2S/PCM audio interfaces
Up to 6 16-bit PWMs
Watchdog Timer (WDT)
Bluetooth Basic Rate (BR) and Enhanced Data Rate (EDR) Support
BLE protocol stack supporting generic access profile (GAP) Central, Peripheral, or Broadcaster roles
Hardware Security Engine
Benefits
CYBT-483039-02 is fully integrated and certified solution that provides all necessary components required to operate Bluetooth communication standards.
Proven hardware design ready to use
Ultra-flexible supermux I/O design allows maximum flexibility for GPIO function assignment
Large nonvolatile memory for complex application development
Over-the-Air (OTA) update capable for development or field updates
WICED™ Studio provides an easy-to-use integrated design environment (IDE) to configure, develop, program, and test your Bluetooth application
Complies with Bluetooth Core Specification version 5.0 supporting BR, EDR 2/3 Mbps, eSCO, BLE, and LE 2 Mbps.
True Extended Range with up to +20 dBm output power:
Up to 1 kilometer bidirectional communication[1, 2]
Up to 15 GPIOs
1024-KB flash memory, 512-KB SRAM memory
Industrial temperature range: –30 °C to +85 °C
Integrated Arm® Cortex®-M4 microprocessor core with floating point unit (FPU) RF Characteristics
Maximum TX output power: +20.0 dBm
BLE RX Receive Sensitivity: –95.0 dbm
Received signal strength indicator (RSSI) with 1-dB resolution
Power Consumption
TX current consumption
BLE silicon: 5.6 mA (MCU + radio only, 0 dbm)
RFX2401C: 100 mA peak (PA/LNA only, +20 dBm Pout)
RFX2401C: 27 mA peak (PA/LNA only, +7.5 dBm Pout)
RX current consumption
Bluetooth silicon: 5.9 mA (MCU + radio only)
RFX2401C: 8.0 mA (PA/LNA only)
Cypress CYW20719 silicon low power mode support
PDS: 6.1 μA with 512 KB SRAM retention
SDS: 1.6 μA
HIDOFF (External Interrupt): 400 nA
Functional Capabilities
1x ADC with (12-bit ENoB for DC measurement and 13-bit
ENoB for Audio measurement) with 10 channels.
1x HCI UART for programming and HCI
1x peripheral UART (PUART)
2x SPI (master or slave) blocks (SPI, Quad SPI, MIPI DBI-C)
1x I2C master/slave and 1x I2C master only
I2S/PCM audio interfaces
Up to 6 16-bit PWMs
Watchdog Timer (WDT)
Bluetooth Basic Rate (BR) and Enhanced Data Rate (EDR) Support
BLE protocol stack supporting generic access profile (GAP) Central, Peripheral, or Broadcaster roles
Hardware Security Engine
Benefits
CYBT-483039-02 is fully integrated and certified solution that provides all necessary components required to operate Bluetooth communication standards.
Proven hardware design ready to use
Ultra-flexible supermux I/O design allows maximum flexibility for GPIO function assignment
Large nonvolatile memory for complex application development
Over-the-Air (OTA) update capable for development or field updates
WICED™ Studio provides an easy-to-use integrated design environment (IDE) to configure, develop, program, and test your Bluetooth application
