Infineon CYBT-413034-02 EZ-BT WICED Module, Arduino Compatible Board
- RS Stock No.:
- 185-3088
- Mfr. Part No.:
- CYBT-413034-EVAL
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-3088
- Mfr. Part No.:
- CYBT-413034-EVAL
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Name | CYBT-413034-02 EZ-BT WICED Module | |
| Kit Classification | Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Name CYBT-413034-02 EZ-BT WICED Module | ||
Kit Classification Evaluation Kit | ||
- COO (Country of Origin):
- CN
Module size: 12.00 mm x 16.30 mm x 1.70 mm
Complies with Bluetooth Core Specification version 5.0 and includes support for BR, EDR 2/3 Mbps, eSCO, BLE, and LE2 Mbps features.
QDID: 113065
1024-KB flash memory, 512-KB SRAM memory
Extended Industrial temperature range: –30 °C to +85 °C
Integrated Arm® Cortex®-M4 microprocessor core with floating point unit (FPU)
RF Characteristics
Maximum TX output power: +4.0 dbm
RX Receive Sensitivity: –95.0 dbm
Received signal strength indicator (RSSI) with 1-dB resolution
Power Consumption
TX current consumption
BLE silicon: 5.6 mA (MCU + radio only, 0 dbm)
RX current consumption
Bluetooth silicon: 5.9 mA (MCU + radio only)
Cypress CYW20719 silicon low power mode support
PDS: 6.1 μA with 512 KB SRAM retention
SDS: 1.6 μA
HIDOFF (External Interrupt): 400 nA
Functional Capabilities
1x ADC with (10-bit ENoB for DC measurement and 12-bit ENoB for Audio measurement) with 11 channels.
1x HCI UART for programming and HCI
1x peripheral UART (PUART)
2x SPI (master or slave mode) blocks (SPI, Quad SPI, and MIPIDBI-C)
1x I
2C master/slave and 1x I
2C master only
I2S/PCM audio interfaces
Up to six 16-bit PWMs
Watchdog Timer (WDT)
Bluetooth Basic Rate (BR) and Enhanced Data Rate (EDR) Support
BLE protocol stack supporting generic access profile (GAP) Central, Peripheral, or Broadcaster roles
Hardware Security Engine
Benefits
CYBT-413034-02 is fully integrated and certified solution that provides all necessary components required to operate Bluetooth communication standards. Proven hardware design ready to use
Ultra-flexible supermux I/O design allows maximum flexibility for GPIO function assignment
Large non-volatile memory for complex application development
Over-the-Air (OTA) update capable for development or field updates
WICED™ Studio provides an easy-to-use integrated design environment (IDE) to configure, develop, program, and test your Bluetooth application
Complies with Bluetooth Core Specification version 5.0 and includes support for BR, EDR 2/3 Mbps, eSCO, BLE, and LE2 Mbps features.
QDID: 113065
1024-KB flash memory, 512-KB SRAM memory
Extended Industrial temperature range: –30 °C to +85 °C
Integrated Arm® Cortex®-M4 microprocessor core with floating point unit (FPU)
RF Characteristics
Maximum TX output power: +4.0 dbm
RX Receive Sensitivity: –95.0 dbm
Received signal strength indicator (RSSI) with 1-dB resolution
Power Consumption
TX current consumption
BLE silicon: 5.6 mA (MCU + radio only, 0 dbm)
RX current consumption
Bluetooth silicon: 5.9 mA (MCU + radio only)
Cypress CYW20719 silicon low power mode support
PDS: 6.1 μA with 512 KB SRAM retention
SDS: 1.6 μA
HIDOFF (External Interrupt): 400 nA
Functional Capabilities
1x ADC with (10-bit ENoB for DC measurement and 12-bit ENoB for Audio measurement) with 11 channels.
1x HCI UART for programming and HCI
1x peripheral UART (PUART)
2x SPI (master or slave mode) blocks (SPI, Quad SPI, and MIPIDBI-C)
1x I
2C master/slave and 1x I
2C master only
I2S/PCM audio interfaces
Up to six 16-bit PWMs
Watchdog Timer (WDT)
Bluetooth Basic Rate (BR) and Enhanced Data Rate (EDR) Support
BLE protocol stack supporting generic access profile (GAP) Central, Peripheral, or Broadcaster roles
Hardware Security Engine
Benefits
CYBT-413034-02 is fully integrated and certified solution that provides all necessary components required to operate Bluetooth communication standards. Proven hardware design ready to use
Ultra-flexible supermux I/O design allows maximum flexibility for GPIO function assignment
Large non-volatile memory for complex application development
Over-the-Air (OTA) update capable for development or field updates
WICED™ Studio provides an easy-to-use integrated design environment (IDE) to configure, develop, program, and test your Bluetooth application
