Seeed Studio AZ3166 IoT Developer Kit, Arduino Compatible Board
- RS Stock No.:
- 184-5096
- Mfr. Part No.:
- 102990944
- Brand:
- Seeed Studio
Discontinued product
- RS Stock No.:
- 184-5096
- Mfr. Part No.:
- 102990944
- Brand:
- Seeed Studio
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The development kit provides a smart hardware solution. It is compatible with Arduino with abundant peripherals and sensors. AZ3166 could be used for the development of IoT and smart hardware prototype, making it continent to verify the software and function of users. Product could connect to Azure and mobile phone fast and safely. With AZ3166, customers could cut down the period of research. AZ3166 has software and hardware and would be supported with developer community, including development kit and demo for quick connection to cloud service. Control and operation could be obtained by mobile phone or tablet. Main control unit AZ3166 is EMW3166---a low power consumption Wi-Fi module developed by MXCHIP. With DAP Link emulator and 128x64 OLED and other resources such as LED light. The development kit has audio processing unit to connect to Azure for voice recognition and voice play. Others include sensors and extended interface. Users would have the account of Azure website by using AZ3166 to have the access to visit developer support services website including data and SDK, community and how to use the software application interface from MXCHIP to connect to other clouds. The handy way to give your feedback efficiently is on Gitter.
EMW3166 Wi-Fi module with 256K SRAM, 1M+2M Byte SPI Flash
DAP Link emulator
Micro USB
3.3V DC-DC, maximum current 1.5A
Codec, with microphone and earphone socket
OLED, 128x64
2 user button
1 RGB light
3 working status indicator
Security encryption chip
Infrared emitter
Connecting finger extension interface
DAP Link emulator
Micro USB
3.3V DC-DC, maximum current 1.5A
Codec, with microphone and earphone socket
OLED, 128x64
2 user button
1 RGB light
3 working status indicator
Security encryption chip
Infrared emitter
Connecting finger extension interface
Specifications
Attribute | Value |
---|---|
Product Name | AZ3166 IoT Developer Kit |
Kit Classification | Development Kit |
Related links
- Seeed Studio Sidekick Basic Kit, Arduino Compatible Board
- Seeed Studio Grove Starter Kit, Arduino Compatible Board
- Seeed Studio Grove Speech Recognizer Kit, Arduino Compatible Board
- Seeed Studio Grove Smart Plant Care Kit, Arduino Compatible Board
- Seeed Studio Grove Gesture Sensor, Arduino Compatible Board
- Seeed Studio Seeeduino XIAO, Arduino Compatible Board
- Seeed Studio Grove Rotary Angle Sensor, Arduino Compatible Board
- Seeed Studio Grove - I2C Motor Driver with L298, Arduino Compatible Board