Seeed Studio LinkIt Smart 7688 Duo, Arduino Compatible Board

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-5094
Mfr. Part No.:
102110017
Brand:
Seeed Studio
Find similar products by selecting one or more attributes.
Select all

Brand

Seeed Studio

Product Name

LinkIt Smart 7688 Duo

Kit Classification

Development Board

COO (Country of Origin):
CN
LinkIt Smart 7688 Duo is an open development board compatible with Arduino Yun sketches, based on the OpenWrt Linux distribution, MT7688 and ATmega32u4. The board is designed especially to enable the prototyping of Rich IoT Application for smart house or office. Since it is compatible with Arduino, this allows you to use different features from Arduino Yun and LinkIt Smart 7688 Duo, which will help you build rich applications based on various, robust and compiled Arduino Yún sketches. The board offers you the memory and packet storage to enable robust video processing. The platform also offers options to create device applications in Python, Node.js and C programming language. LinkIt Smart 7688 duo is a co-design product by Seeed Studio and MediaTek. It brings together the parties' knowledge in open hardware and industry leading reference designs for IoT devices to create this powerful development board. LinkIt Smart 7688 duo is fully supported on the MediaTek Labs site: check out the LinkIt section and register here to download the SDK, participate in the Forums, and more.

580 MHz MIPS CPU
Single input single output(1T1R) Wi-Fi 802.11 b/g/n (2.4G)
Pin-out for GPIO, I2C, SPI, SPIS, UART, PWM and Ethernet Port
32MB Flash and 128MB DDR2 RAM
USB host
Micro SD slot
Support for Arduino (ATmega32U4)