Seeed Studio Arduboy, Arduino Compatible Board
- RS Stock No.:
- 174-3299
- Mfr. Part No.:
- 114990348
- Brand:
- Seeed Studio
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-3299
- Mfr. Part No.:
- 114990348
- Brand:
- Seeed Studio
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Product Name | Arduboy | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Product Name Arduboy | ||
- COO (Country of Origin):
- CN
Arduboy is a miniature game system the size of a credit card. It comes installed with a classic 8-bit game and can be reprogrammed from a library of open source games available online. Arduboy is open source so you can learn to code and create your own games.
Arduboy is a miniature game system the size of a credit card. It comes installed with a classic 8-bit game and can be reprogrammed from a library of open source games available online. Arduboy is open source so you can learn to code and create your own games.
Specifications
1-Bit OLED Matrix Display, 128x64 Pixels
8-Bit Microcontroller, ATmega 32u4
16Mhz, 32KB Flash, 2.5KB RAM, 1KB EEPROM
6 Hour Battery, 180mAh Lithium Polymer
Arduino Compatible
USB Recharge and Reprogram
6 Soft Click Buttons
RGB LED and Piezo Speaker
1-Bit OLED Matrix Display, 128x64 Pixels
8-Bit Microcontroller, ATmega 32u4
16Mhz, 32KB Flash, 2.5KB RAM, 1KB EEPROM
6 Hour Battery, 180mAh Lithium Polymer
Arduino Compatible
USB Recharge and Reprogram
6 Soft Click Buttons
RGB LED and Piezo Speaker