Esselte Black 5 Compartment A4 Archive Box, H330mm x W290mm x D350mm
- RS Stock No.:
- 221-2980
- Mfr. Part No.:
- 24635
- Brand:
- Esselte
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-2980
- Mfr. Part No.:
- 24635
- Brand:
- Esselte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Esselte | |
| Paper Size Stored | A4 | |
| Colour | Black | |
| Material | PS | |
| Depth | 350mm | |
| Height | 330mm | |
| Width | 290mm | |
| Number of Compartments | 5 | |
| Select all | ||
|---|---|---|
Brand Esselte | ||
Paper Size Stored A4 | ||
Colour Black | ||
Material PS | ||
Depth 350mm | ||
Height 330mm | ||
Width 290mm | ||
Number of Compartments 5 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Filing unit
This polystyrene anti-impact filing unit has 5 slide-out trays.
Attractive and functional, it can be used to store A4 size documents. Each tray contains approx. 400 sheets.
Attractive and functional, it can be used to store A4 size documents. Each tray contains approx. 400 sheets.
