Fellowes Grey 8 Compartment Archive Box, H260mm x W490mm x D310mm
- RS Stock No.:
- 204-2103
- Mfr. Part No.:
- 8750
- Brand:
- Fellowes
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-2103
- Mfr. Part No.:
- 8750
- Brand:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Colour | Grey | |
| Material | Recycled Board | |
| Depth | 310mm | |
| Height | 260mm | |
| Width | 490mm | |
| Number of Compartments | 8 | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Colour Grey | ||
Material Recycled Board | ||
Depth 310mm | ||
Height 260mm | ||
Width 490mm | ||
Number of Compartments 8 | ||
- COO (Country of Origin):
- GB
The Fellowes System Desktop Sorter comes with Eight compartments for easy organisation and identification of your paperwork or literature. The front channel area is suitable for labels if required.
Quick and easy fast Fold automatic assembly outer shell
Can stack to maximise desktop space
Made from FSC certified 100% recycled board
Can stack to maximise desktop space
Made from FSC certified 100% recycled board
