- RS Stock No.:
- 434-2099
- Mfr. Part No.:
- 53062245
- Brand:
- Paulstra Hutchinson
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$242.61
(exc. GST)
$266.87
(inc. GST)
Units | Per unit |
1 - 5 | $242.61 |
6 - 11 | $238.86 |
12 + | $233.50 |
- RS Stock No.:
- 434-2099
- Mfr. Part No.:
- 53062245
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Stabiflex Mounts
Stabiflex mounts are anti-slip so they may be placed directly on the ground. The metal cup gives very good sideways stability allowing these mounts to be used on mobile applications: pumps, compressors, gearboxes and generators.
Natural Frequency 6 to 11 Hz
Rubber is Protected Against Harmful and Aggressive Fluids
Extensive Range - 3 Hardnesses of Rubber
Axial Elasticity 2 to 3 Times Higher than Radial Elasticity
M12 Stud
Rubber is Protected Against Harmful and Aggressive Fluids
Extensive Range - 3 Hardnesses of Rubber
Axial Elasticity 2 to 3 Times Higher than Radial Elasticity
M12 Stud
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M12 |
Diameter | 100mm |
Overall Height | 52mm |
Static Load Capacity | 210daN |
Material | Natural Rubber |
Metalwork | Steel |
Foot Shape | Square |
Compression Deflection | 5mm |
Series | STABIFLEX |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...