Paulstra Hutchinson Round M6 Anti Vibration Mount, Female Buffer Foot
- RS Stock No.:
- 254-7400
- Mfr. Part No.:
- 7002 HA
- Brand:
- Paulstra Hutchinson
Available for back order.
Price (ex. GST) Each
$96.98
(exc. GST)
$106.68
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | $96.98 |
6 - 11 | $93.22 |
12 + | $89.22 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 254-7400
- Mfr. Part No.:
- 7002 HA
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Light Duty
Designed for use where shock and vibration isolation is required in aerospace, marine and mobile applications
Ideal where traditional rubber based AV mounts prove vulnerable
All metal construction, internally, stainless steel springs and resilient knitted pads attenuate shock and vibration effects
Externally, housing comprises a mounting cap and base manufactured from anodised aluminium alloy
Ideal where traditional rubber based AV mounts prove vulnerable
All metal construction, internally, stainless steel springs and resilient knitted pads attenuate shock and vibration effects
Externally, housing comprises a mounting cap and base manufactured from anodised aluminium alloy
Dynamic Characteristics
In accordance with curve 1 of spec MIL-C-172
Ratio between transverse and axial stiffness (vertical): approximately 1:2.5
H Dimension = 42mm (no load) and 34.5mm (max load)
Ratio between transverse and axial stiffness (vertical): approximately 1:2.5
H Dimension = 42mm (no load) and 34.5mm (max load)
![](https://media.rs-online.com/t_line/L751966-01.gif)
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M6 |
Diameter | 30.2mm |
Overall Height | 42mm |
Static Load Capacity | 2.3daN |
Foot Shape | Round |
Metalwork | Stainless Steel |
Series | 7002 |
Maximum Operating Temperature | +300°C |
Minimum Operating Temperature | -70°C |
Related links
- Paulstra Hutchinson Round M6 Anti Vibration Mount, Female Buffer Foot
- Paulstra Hutchinson Round M8 Anti Vibration Mount, Female Buffer Foot
- Paulstra Hutchinson Round M10 Anti Vibration Mount, Female Buffer Foot
- Paulstra Hutchinson Cylindrical M6 Anti Vibration Mount, Female Buffer Foot
- Paulstra Hutchinson M6 Anti Vibration Mount, Female Buffer Foot...
- Paulstra Hutchinson M6 Anti Vibration Mount, Female Buffer Foot...
- Paulstra Hutchinson M6 Anti Vibration Mount, Female Buffer Foot...
- Paulstra Hutchinson M6 Anti Vibration Mount, Female Buffer Foot...