- RS Stock No.:
- 268-1238
- Mfr. Part No.:
- F5020VV25-60
- Brand:
- FIBET
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 50
$544.88
(exc. GST)
$599.37
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $544.88 | $10.898 |
*price indicative |
- RS Stock No.:
- 268-1238
- Mfr. Part No.:
- F5020VV25-60
- Brand:
- FIBET
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The FIBET type VV bobbin mount is designed to be used in a wide range of applications and can be used in compression or shear. It is manufactured from natural rubber in a variety of hardnesses to suit the application and has zinc plated steel end sections with either welded or cold formed threads.
Male thread on either end
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M10 |
Diameter | 50mm |
Bore Diameter | 10mm |
Foot Shape | Cylindrical |
Compression Load | 424daN |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...