- RS Stock No.:
- 267-5256
- Mfr. Part No.:
- SMSW 36LPAST
- Brand:
- SKF
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$219.99
(exc. GST)
$241.99
(inc. GST)
Units | Per unit |
1 + | $219.99 |
- RS Stock No.:
- 267-5256
- Mfr. Part No.:
- SMSW 36LPAST
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
The SKF spherical washers are intended to establish a precise, parallel plane between the nut's face and the bolt head. These washers prevent the bolt from bending by automatically adjusting and compensating for the angular deviation between the planes.
Automatically compensates for angular errors
Evenly distributed bolt tension
Reduces bolt fatigue from bending bolts
Evenly distributed bolt tension
Reduces bolt fatigue from bending bolts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Spherical washers |
Diameter | 67mm |
Trade Name | VIBRACON |
Bore Diameter | 40 |
Foot Shape | Cylindrical |
Related links
- RS PRO Cylindrical M5 Anti Vibration Mount, Male to Female Bobbin...
- FIBET Cylindrical M6 Anti Vibration Mount, Male Buffer Foot with...
- SKF Adjustable chocks SKF VIBRACON Circular M64 to M68 Anti Vibration Mount
- RS PRO Cylindrical M8 Anti Vibration Mount with 28kg Compression Load
- Taica Cylindrical M10 Anti Vibration Mount
- SKF Adjustable chocks SKF VIBRACON Circular M30 to M36 Anti Vibration Mount
- SKF Adjustable chocks SKF VIBRACON Circular M56 to M64 Anti Vibration Mount
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...