- RS Stock No.:
- 162-3241
- Brand:
- RS PRO
On back order for despatch 05/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$377.94
(exc. GST)
$415.73
(inc. GST)
Units | Per unit |
1 + | $377.94 |
- RS Stock No.:
- 162-3241
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Originally designed for mounting a marine boat engines taking propeller thrust and shock loads due usage at sea and now they are extensively used for mobile and static machinery to reduce vibration.
Metal top cover protects the rubber element from oil and diesel fuel contamination
Built-in shock load and rebound control feature
50% Low stiffness across the mount to vertical stiffness
Longitudinal stiffness is 2.5 times the vertical and suitable to take engine thrust for marine engines
Built-in shock load and rebound control feature
50% Low stiffness across the mount to vertical stiffness
Longitudinal stiffness is 2.5 times the vertical and suitable to take engine thrust for marine engines
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Marine Mount |
Thread Size | M20 |
Diameter | 230mm |
Overall Height | 70mm |
Static Load Capacity | 350kg |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Shore Hardness | 45 Shore A |
Compression Load | 350kg |
Foot Shape | Rectangular |
Maximum Operating Temperature | +100°C |
Series | KMR |
Compression Deflection | 5mm |
Related links
- Trelleborg Cushyfloat Rectangular M20 Anti Vibration Mount, Marine...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- RS PRO Cylindrical M12 Anti Vibration Mount with 350kg Compression Load