Recently searched

    Trelleborg Cushyfloat Rectangular M20 Anti Vibration Mount, Marine Mount with 350kg Compression Load

    Bulk discount available

    Subtotal (1 unit)**

    $225.96

    (exc. GST)

    $248.56

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$225.96
    5 - 9$219.65
    10 +$210.62

    **price indicative

    RS Stock No.:
    202-4155
    Mfr. Part No.:
    10-00557
    Brand:
    Trelleborg
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Trelleborg

    Anti Vibration Mount Type

    Marine Mount

    Thread Size

    M20

    Diameter

    228mm

    Trade Name

    Cushyfloat

    Foot Height

    70mm

    Overall Height

    70mm

    Material

    Natural Rubber

    Foot Shape

    Rectangular

    Compression Load

    350kg

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +82°C

    Related links