RS PRO RS PRO Round M12 Anti-Vibration Mount, Pedestal Mount with 450 kg Compression172 mm OD38 mm H
- RS Stock No.:
- 162-3221
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
$121.49
(exc. GST)
$133.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship
- Plus 94 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.49 |
*price indicative
- RS Stock No.:
- 162-3221
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Anti-Vibration Mount | |
| Anti Vibration Mount Type | Pedestal Mount | |
| Thread Size | M12 | |
| Trade Name | RS PRO | |
| Foot Height | 3mm | |
| Overall Height | 38mm | |
| Static Load Rating | 450kg | |
| Outside Diameter | 172mm | |
| Material | Natural Rubber | |
| Foot Colour | Black | |
| Mount Type | 2-Hole Flange | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Foot Shape | Round | |
| Compression Load | 450kg | |
| Shore Hardness | 60 Shore A | |
| Compression Deflection | 3.5mm | |
| Series | KPR | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Anti-Vibration Mount | ||
Anti Vibration Mount Type Pedestal Mount | ||
Thread Size M12 | ||
Trade Name RS PRO | ||
Foot Height 3mm | ||
Overall Height 38mm | ||
Static Load Rating 450kg | ||
Outside Diameter 172mm | ||
Material Natural Rubber | ||
Foot Colour Black | ||
Mount Type 2-Hole Flange | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Foot Shape Round | ||
Compression Load 450kg | ||
Shore Hardness 60 Shore A | ||
Compression Deflection 3.5mm | ||
Series KPR | ||
- COO (Country of Origin):
- IN
RS PRO 106mm Round Anti-Vibration Pedestal Mount (663kg)
A 106mm round pedestal mount comprising of a captive flanged mount with a rubber element. Designed for shear and compression vertical loads the flanged pedestal mount achieves excellent vibration isolation.;The anti-vibration mount features a thick base and a low captive mounting height enabling it to support loads of up to 663kg and the dome shaped design protects the internal parts from splashes and contamination.;When in transit the pedestal mounts compact design and built in bump and rebound feature protects sensitive equipment and the compression design greatly reduces noise when compared to spring mounted alternatives.;Suitable for use in a wide variety of applications including pumps, compressors, centrifugal fans and blowers.
Features and Benefits
106mm Pedestal mount;172mm full length;38mm in height;663kg load capacity;Anti vibration;Fail safe mount;60 Shore A;Bump and rebound feature;M12 centre hole
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS PRO Round M12 Anti-Vibration Mount, Pedestal Mount
- RS PRO Round M20 Anti-Vibration Mount, Pedestal Mount with 2300 kg Compression Load
- RS PRO RS PRO Round M10 Anti-Vibration Mount, Pedestal Mount with 100 kg Compression Load
- RS PRO RS PRO Cylindrical M12 Anti-Vibration Mount, Pedestal Mount with 350 kg Compression Load
- RS PRO RS PRO Cylindrical M12 Anti-Vibration Mount, Pedestal Mount with 250 kg Compression Load
- RS PRO RS PRO Round M12 Anti-Vibration Mount, Fail Safe with 600 kg Compression Load
- RS PRO RS PRO Round M12 Anti-Vibration Mount, Fail Safe with 118 kg Compression Load
- RS PRO RS PRO Round M12 Anti-Vibration Mount, Fail Safe with 240 kg Compression Load

