RS PRO Round M12 Anti-Vibration Mount, Fail Safe with 330 kg Compression, 144 mm OD, 36 mm H
- RS Stock No.:
- 126-3881
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$110.12
(exc. GST)
$121.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 51 unit(s) ready to ship from another location
- Plus 37 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $110.12 |
| 5 - 24 | $107.44 |
| 25 + | $88.42 |
*price indicative
- RS Stock No.:
- 126-3881
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Anti Vibration Mount Type | Fail Safe | |
| Product Type | Anti-Vibration Mount | |
| Thread Size | M12 | |
| Foot Height | 36mm | |
| Overall Height | 36mm | |
| Static Load Rating | 330kg | |
| Outside Diameter | 144mm | |
| Foot Colour | Black | |
| Material | Natural Rubber | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Compression Load | 330kg | |
| Shore Hardness | 60 Shore A | |
| Foot Shape | Round | |
| Compression Deflection | 3mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Anti Vibration Mount Type Fail Safe | ||
Product Type Anti-Vibration Mount | ||
Thread Size M12 | ||
Foot Height 36mm | ||
Overall Height 36mm | ||
Static Load Rating 330kg | ||
Outside Diameter 144mm | ||
Foot Colour Black | ||
Material Natural Rubber | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Compression Load 330kg | ||
Shore Hardness 60 Shore A | ||
Foot Shape Round | ||
Compression Deflection 3mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- IN
RS PRO Round Anti Vibration Mounts - 60 Shore A
Experience ultimate stability with our compact design featuring inbuilt bump and rebound control, ensuring secure and stable equipment during transit. Our mountings come with a dome-shaped metal cap that protects the elastomer from oil and fuel contamination, enhancing durability and performance in harsh environments.
Eliminate airborne noise with our compression design and metal cap, creating a quieter and more efficient operational environment than traditional spring mountings. Built for tough conditions, our mountings feature a thick base flange metal for added strength and stability, ensuring reliable performance under heavy loads.
Features and Benefits
Applications
RS Pro Anti-Vibration Mounts
Related links
- RS PRO RS PRO Round M12 Anti-Vibration Mount, Fail Safe with 330 kg Compression Load
- RS PRO Round M10 Anti-Vibration Mount, Fail Safe with 330 kg Compression Load
- RS PRO KPR Round M10 Anti-Vibration Mount, Fail Safe with 330 kg Compression Load
- RS PRO RS PRO Round M12 Anti-Vibration Mount, Fail Safe with 118 kg Compression Load
- RS PRO RS PRO Round M12 Anti-Vibration Mount, Fail Safe with 600 kg Compression Load
- RS PRO RS PRO Round M12 Anti-Vibration Mount, Fail Safe with 240 kg Compression Load
- RS PRO RS PRO Round M12 Anti-Vibration Mount, Fail Safe with 124 kg Compression Load
- RS PRO Round M16 Anti-Vibration Mount, Fail Safe with 1325 kg Compression Load
