RS PRO RS PRO Cylindrical M12 Anti-Vibration Mount, Pedestal Mount with 250 kg Compression127 mm OD50 mm H
- RS Stock No.:
- 126-3891
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$93.68
(exc. GST)
$103.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $93.68 |
| 5 - 24 | $91.41 |
| 25 + | $75.22 |
*price indicative
- RS Stock No.:
- 126-3891
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Anti Vibration Mount Type | Pedestal Mount | |
| Product Type | Anti-Vibration Mount | |
| Thread Size | M12 | |
| Trade Name | RS PRO | |
| Foot Height | 50mm | |
| Overall Height | 50mm | |
| Static Load Rating | 250kg | |
| Outside Diameter | 127mm | |
| Material | Natural Rubber | |
| Foot Colour | Black | |
| Mount Type | Pedestal Mount | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Compression Load | 250kg | |
| Foot Shape | Cylindrical | |
| Shore Hardness | 60 Shore A | |
| Series | KPN | |
| Compression Deflection | 5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Anti Vibration Mount Type Pedestal Mount | ||
Product Type Anti-Vibration Mount | ||
Thread Size M12 | ||
Trade Name RS PRO | ||
Foot Height 50mm | ||
Overall Height 50mm | ||
Static Load Rating 250kg | ||
Outside Diameter 127mm | ||
Material Natural Rubber | ||
Foot Colour Black | ||
Mount Type Pedestal Mount | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Compression Load 250kg | ||
Foot Shape Cylindrical | ||
Shore Hardness 60 Shore A | ||
Series KPN | ||
Compression Deflection 5mm | ||
- COO (Country of Origin):
- IN
RS PRO Anti-Vibration Pedestal Mount
RS PRO anti-vibration pedestal mounts designed to take vertical load applied in both shear and compression to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including pumps, compressors, centrifugal fans and blowers.
RS Pro Anti-Vibration Mounts
Related links
- RS PRO RS PRO Cylindrical M12 Anti-Vibration Mount, Pedestal Mount with 350 kg Compression Load
- RS PRO RS PRO Round M12 Anti-Vibration Mount, Pedestal Mount with 450 kg Compression Load
- RS PRO Round M20 Anti-Vibration Mount, Pedestal Mount with 2300 kg Compression Load
- RS PRO RS PRO Round M10 Anti-Vibration Mount, Pedestal Mount with 100 kg Compression Load
- Trelleborg Novibra Round M12 Anti-Vibration Mount with 250 kg Compression Load
- RS PRO RS PRO Cylindrical M12 Anti-Vibration Mount, Anti-Vibration Mount with 300 kg Compression Load
- RS PRO RS PRO Cylindrical M12 Anti-Vibration Mount, Rubber Bush with 211 kg Compression Load
- RS PRO Cylindrical M12 Anti-Vibration Mount, Male to Male Bobbin with 178 kg Compression Load

