- RS Stock No.:
- 126-3867
- Brand:
- RS PRO
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 8
$43.46
(exc. GST)
$47.81
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $43.46 | $5.432 |
5 - 24 | $42.68 | $5.335 |
25 + | $35.12 | $4.39 |
*price indicative |
- RS Stock No.:
- 126-3867
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Anti-Vibration Mount KPRD Series
The KPRD series mounts are simple cost effective mounts, designed for vertical shock load damping for static equipment. The KPRD series offer high deflection under load by virtue of its design.
Features:
• Circular mounts with centre hole
Application:
• Bump stops
• Industrial radiators
• Instrument cases
• Fuel tanker suspension
• Flight equipment isolators
• Vibration isolator for overhead suspension equipment
• Building roof shock vibration isolators.
• Circular mounts with centre hole
Application:
• Bump stops
• Industrial radiators
• Instrument cases
• Fuel tanker suspension
• Flight equipment isolators
• Vibration isolator for overhead suspension equipment
• Building roof shock vibration isolators.
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Diameter | 15mm |
Foot Height | 15mm |
Overall Height | 15mm |
Static Load Capacity | 0 |
Material | Natural Rubber |
Mounting Type | Screw-in |
Compression Load | 0 |
Metalwork | Stainless Steel |
Foot Shape | Circular |
Shore Hardness | 50 Shore A |
Maximum Operating Temperature | +100°C |
Series | KPRD |
Related links
- RS PRO Cylindrical M10 Anti Vibration Mount, Rubber Bush with 0...
- RS PRO Circular Anti Vibration Mount with 100 Compression Load
- RS PRO Round M10 Anti Vibration Mount with 0 Compression Load
- RS PRO Rectangular M6 Anti Vibration Mount with 0 Compression Load
- RS PRO Circular Anti Vibration Mount, Rubber Foot
- RS PRO Round M16 Anti Vibration Mount with 0 Compression Load
- RS PRO Rectangular M12 Anti Vibration Mount with 0 Compression Load
- RS PRO Rectangular M16 Anti Vibration Mount with 0 Compression Load