- RS Stock No.:
- 171-2661
- Brand:
- RS PRO
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 4
$54.49
(exc. GST)
$59.94
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $54.49 | $13.622 |
5 - 24 | $52.54 | $13.135 |
25 + | $43.25 | $10.812 |
*price indicative |
- RS Stock No.:
- 171-2661
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Rectangular Mounts is designed as hard rubber stops and damper for static equipment.
Specifications
Attribute | Value |
---|---|
Thread Size | M6 |
Diameter | 84mm |
Foot Height | 19mm |
Overall Height | 19mm |
Static Load Capacity | 0 |
Material | Natural Rubber |
Mounting Type | Screw-in |
Shore Hardness | 60 Shore A |
Compression Load | 0 |
Metalwork | Zinc Plated Steel |
Foot Shape | Rectangular |
Series | DM |
Maximum Operating Temperature | +100°C |
Related links
- RS PRO Round M10 Anti Vibration Mount with 0 Compression Load
- RS PRO Circular Anti Vibration Mount with 0 Compression Load
- RS PRO Round M16 Anti Vibration Mount with 0 Compression Load
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- RS PRO Rectangular M12 Anti Vibration Mount with 0 Compression Load
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- RS PRO Rectangular M16 Anti Vibration Mount with 0 Compression Load