RS PRO RS PRO Cylindrical M6 Anti-Vibration Mount with 14 kg Compression12.7 mm OD18 mm H

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 4 units)*

$13.87

(exc. GST)

$15.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$13.87$3.468
5 - 24$13.53$3.383
25 +$11.14$2.785

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
126-3567
Distrelec Article No.:
304-06-842
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Anti-Vibration Mount

Thread Size

M6

Trade Name

RS PRO

Foot Height

17mm

Overall Height

18mm

Static Load Rating

14kg

Outside Diameter

12.7mm

Material

Natural Rubber

Foot Colour

Black

Mount Type

Screw

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Foot Shape

Cylindrical

Shore Hardness

60 Shore A

Compression Load

14kg

Series

TH

COO (Country of Origin):
IN

RS PRO Cylindrical M6 Zinc Plated Steel Anti-Vibration Mount 0.9-14 Compression Load 12.7 mm Dia. Natural Rubber


This cylindrical anti-vibration mount from RS PRO is ideal for supporting small devices and preventing them from shaking during operation. Simply screw it onto a threaded rod or bolt on your device for fast and easy installation.

The rubber material of this mount ensures electrical isolation, meaning there's no need to worry about the transfer of excess static charge to or from other systems. The thread is made from zinc-plated steel for resistance to corrosion, making this a long-lasting choice in harsh industrial environments. Thanks to the mount's small size, it's a good option for compact spaces.

A cylindrical anti-vibration mount like this one is commonly found in automotive and industrial applications. You'll find it used to mount diesel engines, control panels and generator sets.

Features and Benefits


• Compression load of 0.9 to 14 kg

• Diameter of 12.7 mm

• Foot height of 17 mm

• Overall height of 18 mm

• Black foot colour

• Cylindrical foot shape

• Natural rubber material

• Maximum operating temperature of +100°C

• Zinc-plated steel metalwork

• Screw-in mounting type

• Shore hardness of 60 Shore A

• Static load capacity of 0.9 to 14 kg

• M6 thread size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy