Coba Europe High Duty Grit Nitrile Rubber Walkway Mat, 0.9m x 1.5m x 13mm
- RS Stock No.:
- 872-5690
- Mfr. Part No.:
- HI010001G
- Brand:
- Coba Europe
28 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$765.69
(exc. GST)
$842.26
(inc. GST)
Units | Per unit |
---|---|
1 + | $765.69 |
- RS Stock No.:
- 872-5690
- Mfr. Part No.:
- HI010001G
- Brand:
- Coba Europe
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
High-Duty Grit Workplace Ulta Non-Slip Suface Mat
COBA High-Duty Ultra non-slip surface mat is made from Nitrile rubber with carbide silicone providing you with an extra ultra non-slip surface. The door / work mats are designed with open holes built into the surface giving excellent drainage. Moulded bevelled edges reduce possible trip hazards plus the mat gives you fatigue relief from hard or cold floor surfaces. The High-Duty mats are excellent within a demanding industrial environment.
Features and Benefits:
Rubber Nitrile mat
Indoor / Outdoor - Demanding locations
Suitable in wet environments
Non-slip - Ultra
Open-hole design – excellent drainage
Anti-fatigue properties
Protects you from cold surfaces
Loose lay, place where required
Protects from grease, chemicals, oils
Moulded bevelled edges reduced trip hazards
Durable, hard wearing
What is the Door Mat Manufactured From?
100% Nitrile Rubber
Carbide silicone surface
Solid mat with drainage holes
Non-Slip - Ultra
Where Can I Use the Door Mat?
Manufacturing
Engineering
Excellent for long-term standing with anti-fatigue properties
Indoors and outdoors
Door ways
Entrances
Wet environments
Standing mat when working
Any demanding environment
Door/ Floor Mat Dimensions?
Total height 11 mm
Weight is 9.3 kg
Temperature range 0°C to 70°C
Resistant To?
Grease
Oil
Chemicals
High-Duty Grit Anti Slip Matting
Reduce slips and standing fatigue in one
Features and Benefits
Provides both slip-resistance and fatigue-relief.
Grit coating and raised surface pattern combine for highly effective slip resistance.
Material composition means it is highly resistant to chemicals, oils and grease.
Provides fatigue-relief from cold hard floors.
Ideal for demanding locations such as engineering workshops.
Moulded bevelled edges reduce trip hazards.
Open drainage holes for spilt liquids.
Slip tested to DIN 51130.
Grit coating and raised surface pattern combine for highly effective slip resistance.
Material composition means it is highly resistant to chemicals, oils and grease.
Provides fatigue-relief from cold hard floors.
Ideal for demanding locations such as engineering workshops.
Moulded bevelled edges reduce trip hazards.
Open drainage holes for spilt liquids.
Slip tested to DIN 51130.
Applications
Demanding locations:
Engineering workshops
Machine tool areas where swarf is prevalent
Engineering workshops
Machine tool areas where swarf is prevalent
Entrance
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
Specifications
Attribute | Value |
---|---|
Length | 1.5m |
Thickness | 13mm |
Width | 0.9m |
Anti-Slip | Yes |
Mat Material | Nitrile Rubber |
Surface Type | Holes |
Range | High Duty Grit |
Colour | Black |
Related links
- Coba Europe Worksafe Rubber Anti-Fatigue Mat, 0.9m x 1.5m x 16mm
- Coba Europe Orthomat Safety PVC Foam Anti-Fatigue Mat, 0.9m x 1.5m x 9.5mm
- Coba Europe Orthomat PVC Foam Anti-Fatigue Mat, 0.9m x 1.5m x 9.5mm
- Coba Europe Orthomat Ultimate PVC Foam Anti-Fatigue Mat, 0.9m x 1.5m x 15mm
- Coba Europe Orthomat Ribbed PVC Foam Anti-Fatigue Mat, 0.9m x 1.5m x 9.5mm
- Coba Europe Safety Deckplate PVC Foam/Vinyl Anti-Fatigue Mat, 0.9m...
- Coba Europe Orthomat Premium PVC Foam Anti-Fatigue Mat, 0.9m x...
- Coba Europe Fingertip Anti-Slip, Walkway Mat, Rubber Scraper,...