Notrax Microcellular Vinyl Anti-Fatigue Mat 910mm x 600 mm x 12.7 mm, Grey
- RS Stock No.:
- 276-9535
- Mfr. Part No.:
- 417S0023GY
- Brand:
- Notrax
Subtotal (1 unit)*
$113.84
(exc. GST)
$125.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.84 |
*price indicative
- RS Stock No.:
- 276-9535
- Mfr. Part No.:
- 417S0023GY
- Brand:
- Notrax
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Notrax | |
| Product Type | Anti-Fatigue Mat | |
| Length | 600mm | |
| Thickness | 12.7mm | |
| Width | 910mm | |
| Material | Microcellular Vinyl | |
| Surface Type | Bubble | |
| Environment Types | Dry | |
| Colour | Grey | |
| Resistance Features | Wear Resistant, Anti-Fatigue, Slip Resistant | |
| Standards/Approvals | OSHA code 1910-144 | |
| Select all | ||
|---|---|---|
Brand Notrax | ||
Product Type Anti-Fatigue Mat | ||
Length 600mm | ||
Thickness 12.7mm | ||
Width 910mm | ||
Material Microcellular Vinyl | ||
Surface Type Bubble | ||
Environment Types Dry | ||
Colour Grey | ||
Resistance Features Wear Resistant, Anti-Fatigue, Slip Resistant | ||
Standards/Approvals OSHA code 1910-144 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Notrax 417 Bubble Sof-Tred is Ergonomic, Anti-fatigue, Safety Matting for dry areas linear lengths. Exceptional worker comfort due to 12.7 mm thick specially formulated compound. Protective layer of exclusive DynaShield extends service life by 50 percent compared to regular microcellular vinyl. It is Available with yellow borders along sides to comply with OSHA code 1910-144 having all 4 sides are bevelled and sealed to minimize tripping hazards and unique bubble design provides exceptional comfort.
Used in Dry Areas
For placement in manufacturing plants, assembly lines, picking, packing and logistics warehouses, individual work stations
Medium duty
Related links
- Notrax Bubble Sof-Tred Microcellular Vinyl Anti-Fatigue Mat 910mm x 150 cm x 12.7 mm
- Notrax 417 Microcellular Vinyl Anti-Fatigue Mat 91cm x 150 cm x 12.7 mm
- Notrax 417 Microcellular Vinyl Anti-Fatigue Mat 60cm x 91 cm x 12.7 mm
- Notrax 489 Cushion Flex Nitrile Rubber (NBR) Anti-Fatigue Mat 2.1m x 91 cm x 12.7 mm
- Notrax Sani-Flex Nitrile Rubber (NBR) Anti-Fatigue Mat 46cm x 61 cm x 12.7 mm
- Notrax Sani-FlexTM Nitrile Rubber (NBR) Anti-Fatigue Mat 610mm x 46 cm x 12.7 mm
- Notrax 526 g Nitrile Rubber (NBR) Anti-Fatigue Mat 61cm x 46 cm x 12.7 mm
- Notrax 526 g Nitrile Rubber (NBR) Anti-Fatigue Mat 91cm x 61 cm x 12.7 mm
