Recently searched

    Coba Europe Bubblemat Safety Natural Rubber Anti-Fatigue Mat, 0.6m x 0.9m x 14mm

    Subtotal (1 unit)**

    $170.93

    (exc. GST)

    $188.02

    (inc. GST)

    Add to Basket
    Select or type quantity
    10 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$170.93

    **price indicative

    RS Stock No.:
    122-4448
    Mfr. Part No.:
    BF010703
    Brand:
    Coba Europe
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Coba Europe

    Length

    0.9m

    Thickness

    14mm

    Width

    0.6m

    Anti-Slip

    Yes

    Mat Material

    Natural Rubber

    Surface Type

    Bubble

    Product Format

    Interlinking

    Range

    Bubblemat Safety

    Environment Types

    Dry

    Oil Resistant

    No

    Colour

    Black/Yellow

    Chemical Resistant

    No

    Related links