Extech SDL310-NIST Vane Anemometer, 25m/s Max, Measures Air Velocity, Temperature
- RS Stock No.:
- 288-0423
- Mfr. Part No.:
- SDL310-NIST
- Brand:
- Extech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-0423
- Mfr. Part No.:
- SDL310-NIST
- Brand:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Measurement Parameters | Air Velocity, Temperature | |
| Model Number p | SDL310-NIST | |
| Maximum Air Velocity | 25m/s | |
| Best Air Velocity Accuracy | ±2 % | |
| Air Velocity Resolution | 0.01m/s | |
| Probe Type | Vane | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Measurement Parameters Air Velocity, Temperature | ||
Model Number p SDL310-NIST | ||
Maximum Air Velocity 25m/s | ||
Best Air Velocity Accuracy ±2 % | ||
Air Velocity Resolution 0.01m/s | ||
Probe Type Vane | ||
- COO (Country of Origin):
- TW
The FLIR Thermo-Anemometer/Datalogger is a versatile tool that records data on an SD card in Excel format. It is capable of measuring air temperature up to 122°F and air velocity up to 4930ft/min. With a Type K/J Thermocouple input, it allows for high temperature measurements.
Type K/J Thermocouple input for high temperature measurements
Large LCD display with high accuracy
Certified with CE and NIST standards for quality assurance
Comes with a 3-year warranty for added peace of mind
Large LCD display with high accuracy
Certified with CE and NIST standards for quality assurance
Comes with a 3-year warranty for added peace of mind
