Extech AN340-NIST Vane Anemometer, 20m/s Max, Measures Air Flow, Air Temperature, Air Velocity, Dew Point, Relative
- RS Stock No.:
- 288-0236
- Mfr. Part No.:
- AN340-NIST
- Brand:
- Extech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-0236
- Mfr. Part No.:
- AN340-NIST
- Brand:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Model Number p | AN340-NIST | |
| Measurement Parameters | Air Flow, Air Temperature, Air Velocity, Dew Point, Relative Humidity | |
| Maximum Air Velocity | 20m/s | |
| Best Air Velocity Accuracy | ±3 % | |
| Probe Type | Vane | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Model Number p AN340-NIST | ||
Measurement Parameters Air Flow, Air Temperature, Air Velocity, Dew Point, Relative Humidity | ||
Maximum Air Velocity 20m/s | ||
Best Air Velocity Accuracy ±3 % | ||
Probe Type Vane | ||
- COO (Country of Origin):
- CN
The FLIRCMM/CFM Anemometer/Psychrometer Datalogger is a versatile meter that measures air velocity/volume, temperature, humidity, wet bulb, and dew point. With the capability to store up to 12, 000 readings for data analysis, this tool is essential for a wide range of industries requiring precise environmental measurements.
Comes with an external mini vane probe for easy measurement
Includes Windows compatible software for data processing
Includes Windows compatible software for data processing
