Extech AN310-NIST Vane Anemometer, 30m/s Max, Measures Air Flow, Air Temperature, Air Velocity, Dew Point, Relative
- RS Stock No.:
- 288-0234
- Mfr. Part No.:
- AN310-NIST
- Brand:
- Extech
Subtotal (1 unit)*
$1,129.67
(exc. GST)
$1,242.64
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,129.67 |
*price indicative
- RS Stock No.:
- 288-0234
- Mfr. Part No.:
- AN310-NIST
- Brand:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Model Number p | AN310-NIST | |
| Measurement Parameters | Air Flow, Air Temperature, Air Velocity, Dew Point, Relative Humidity | |
| Maximum Air Velocity | 30m/s | |
| Best Air Velocity Accuracy | ±1.5 % | |
| Probe Type | Vane | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Model Number p AN310-NIST | ||
Measurement Parameters Air Flow, Air Temperature, Air Velocity, Dew Point, Relative Humidity | ||
Maximum Air Velocity 30m/s | ||
Best Air Velocity Accuracy ±1.5 % | ||
Probe Type Vane | ||
The FLIR Large Vane CFM/CMM Anemometer/Psychrometer is designed to provide accurate measurements of air velocity, air flow, relative humidity, wet bulb, and dew point. With features like Min/Max recording and auto power off, this meter is ideal for a variety of applications.
Measures air velocity from 40 to 5900 ft/min
Can measure air volume up to 99999 CFM and CMM
Comes with 2-year warranty and 4 AAA batteries
Certified by CE and NIST for reliability
Compact and lightweight design for easy portability
Can measure air volume up to 99999 CFM and CMM
Comes with 2-year warranty and 4 AAA batteries
Certified by CE and NIST for reliability
Compact and lightweight design for easy portability
