Texas Instruments, 24-bit- ADC 41ksps, 8-Pin SOIC
- RS Stock No.:
- 922-2580
- Mfr. Part No.:
- ADS1252U
- Manufacturer:
- Texas Instruments
This image is representative of the product range
View this category
Available for back order.
Price (ex. GST) Each (In a Tube of 75)
$28.508
(exc. GST)
$31.359
(inc. GST)
units | Per unit | Per Tube* |
75 - 75 | $28.508 | $2,138.10 |
150 - 225 | $27.795 | $2,084.625 |
300 + | $27.367 | $2,052.525 |
*price indicative |
- RS Stock No.:
- 922-2580
- Mfr. Part No.:
- ADS1252U
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 24 Bit, (<=10MSPS), Texas Instruments
Specifications
Attribute | Value |
Architecture | Delta Sigma |
Number of ADCs | 1 |
Resolution | 24-bit |
Sampling Rate | 41ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Integral Nonlinearity Error | ±0.002%FSR |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | 85 °C |
Dimensions | 4.9 x 3.91 x 1.58mm |
Minimum Operating Temperature | -40 °C |