- RS Stock No.:
- 921-5245
- Mfr. Part No.:
- ADS8318IDGST
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 921-5245
- Mfr. Part No.:
- ADS8318IDGST
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 16 Bit, Single-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 16-bit |
Sampling Rate | 500ksps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Integral Nonlinearity Error | ±1.5LSB |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Dimensions | 3.1 x 3.1 x 1.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |