- RS Stock No.:
- 774-7841
- Mfr. Part No.:
- TC7107ACPL
- Brand:
- Microchip
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$12.87
(exc. GST)
$14.16
(inc. GST)
Units | Per unit |
1 - 2 | $12.87 |
3 - 4 | $12.57 |
5 + | $12.39 |
- RS Stock No.:
- 774-7841
- Mfr. Part No.:
- TC7107ACPL
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Display Drivers, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Architecture | Dual Slope |
Number of ADCs | 1 |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 40 |
Integral Nonlinearity Error | 1Counts |
Power Supply Type | Dual |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 52.45 x 14.1 x 4.06mm |
Related links
- Microchip PIC16F917-I/P PIC16F 14 kB 40-Pin PDIP
- Microchip ATMEGA324P-20PU ATmega 32 kB Flash, 40-Pin PDIP
- Microchip PIC16F18176-I/P PIC16 28 KB EEPROM 40-Pin PDIP
- Microchip PIC16C65B-20/P PIC16C 4K EPROM, 40-Pin PDIP
- Microchip PIC18F4525-I/P PIC18F 1.024 kB 40-Pin PDIP
- Microchip 8-Pin PDIP
- Microchip DSPIC30F3011-30I/P dsPIC30F 24 kB Flash, 40-Pin PDIP
- Microchip PIC16F1779-I/P PIC16 28 kB Flash, 40-Pin PDIP