- RS Stock No.:
- 193-5501
- Mfr. Part No.:
- MCP33141D-05-E/MS
- Brand:
- Microchip
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 100)
$1.714
(exc. GST)
$1.885
(inc. GST)
Units | Per unit | Per Tube* |
100 - 400 | $1.714 | $171.40 |
500 + | $1.658 | $165.80 |
*price indicative |
- RS Stock No.:
- 193-5501
- Mfr. Part No.:
- MCP33141D-05-E/MS
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The MCP33141D-05 12-bit Analog-to-Digital Converter (ADC) features a differential input, high performance and low power consumption in a small package, making it ideal for battery powered systems and remote data acquisition applications. The MCP33141D-05 features a successive approximation register (SAR) architecture and an industry-standard SPI serial interface, allowing 12-bit ADC capability to be added to any PIC® microcontroller. The MCP33141D-05 features 500k samples/second, 1 input channel, low power consumption (1.5μA typical standby current, 0.33mA typical active current), and is available in 10 pin MSOP and 10 pin TDFN. Applications for the MCP33141D-05 include high-precision data acquisition, medical instrumentation, motor control applications, electric vehicle battery management systems, battery operated applications, switch-mode power supply applications. This ADC is designed to operate in both high-temperature and electromagnetic environments and to meet the rigorous and harsh demands of the automotive and industrial environment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of ADCs | 1 |
Resolution | 14 bit |
Digital Interface Type | Serial |