- RS Stock No.:
- 190-5061
- Mfr. Part No.:
- MAX1363EUB+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 190-5061
- Mfr. Part No.:
- MAX1363EUB+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Monitor Mode
Programmable Lower/Upper Trip Threshold
Alarm-Status Register Records Fault Events
SMBus Alert Response
Programmable Sampling Intervals
12-Bit, I²C-Compatible ADC
±1 LSB INL, ±1 LSB DNL
4-Channel Single-Ended or 2-Channel Fully Differential Inputs
Software-Programmable Bipolar/Unipolar Conversions
Fast Sampling Rate
94.4ksps While Continuously Reading Conversions
133ksps in Monitor Mode
High-Speed, I²C-Compatible Serial Interface
100kHz/400kHz Standard/Fast Mode
Up to 1.7MHz High-Speed Mode
Six Available I²C Slave Addresses
Single Supply
2.7V to 3.6V (MAX1363)
4.5V to 5.5V (MAX1364)
Internal Reference
2.048V (MAX1363)
4.096V (MAX1364)
External Reference: 1V to VDD
Low Power
436μA in Monitor Mode (133ksps)
670μA at 94.4ksps
6μA at 1ksps
0.5μA in Power-Down Mode
Small Package
10-Pin μMAX
Applications
High-Reliability Power Supplies
Medical Instrumentation
Servers and Workstations
System Monitoring/Supervision
Programmable Lower/Upper Trip Threshold
Alarm-Status Register Records Fault Events
SMBus Alert Response
Programmable Sampling Intervals
12-Bit, I²C-Compatible ADC
±1 LSB INL, ±1 LSB DNL
4-Channel Single-Ended or 2-Channel Fully Differential Inputs
Software-Programmable Bipolar/Unipolar Conversions
Fast Sampling Rate
94.4ksps While Continuously Reading Conversions
133ksps in Monitor Mode
High-Speed, I²C-Compatible Serial Interface
100kHz/400kHz Standard/Fast Mode
Up to 1.7MHz High-Speed Mode
Six Available I²C Slave Addresses
Single Supply
2.7V to 3.6V (MAX1363)
4.5V to 5.5V (MAX1364)
Internal Reference
2.048V (MAX1363)
4.096V (MAX1364)
External Reference: 1V to VDD
Low Power
436μA in Monitor Mode (133ksps)
670μA at 94.4ksps
6μA at 1ksps
0.5μA in Power-Down Mode
Small Package
10-Pin μMAX
Applications
High-Reliability Power Supplies
Medical Instrumentation
Servers and Workstations
System Monitoring/Supervision
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 4 |
Resolution | 12 bit |
Sampling Rate | 133ksps |
Input Type | Analogue |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 10 |
Integral Nonlinearity Error | ±1LSB |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 3.6 V |
Dimensions | 3.05 x 3.05 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |