- RS Stock No.:
- 190-4996
- Mfr. Part No.:
- MAX11100EUB+
- Brand:
- Maxim Integrated
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$17.965
(exc. GST)
$19.761
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 + | $17.965 | $35.93 |
*price indicative
- RS Stock No.:
- 190-4996
- Mfr. Part No.:
- MAX11100EUB+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
16-Bit Resolution, No Missing Codes
+5V Single-Supply Operation
Adjustable Logic Level (2.7V to 5.25V)
Input Voltage Range: 0 to VREF
Internal Track-and-Hold, 4MHz Input Bandwidth
SPI/QSPI/MICROWIRE-Compatible Serial Interface
Small 10-Pin μMAX and WLP Packages
Low Power
2.45mA at 200ksps
140μA at 10ksps
0.1μA in Power-Down Mode
Applications
Accelerometer Measurements
Data Acquisition
Industrial I/O Modules
Industrial Process Controls
Motor Control
Portable Battery-Powered Equipment
Thermocouple Measurements
+5V Single-Supply Operation
Adjustable Logic Level (2.7V to 5.25V)
Input Voltage Range: 0 to VREF
Internal Track-and-Hold, 4MHz Input Bandwidth
SPI/QSPI/MICROWIRE-Compatible Serial Interface
Small 10-Pin μMAX and WLP Packages
Low Power
2.45mA at 200ksps
140μA at 10ksps
0.1μA in Power-Down Mode
Applications
Accelerometer Measurements
Data Acquisition
Industrial I/O Modules
Industrial Process Controls
Motor Control
Portable Battery-Powered Equipment
Thermocouple Measurements
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 16 bit |
Sampling Rate | 200ksps |
Input Type | Analogue |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 10 |
Integral Nonlinearity Error | ±2LSB |
Digital Interface Type | Micro Wire, QSPI, SPI |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Dimensions | 3.16 x 3.12 x 0.95mm |
Related links
- Texas Instruments, Quad 12-bit- ADC 200ksps, 10-Pin MSOP
- Maxim Integrated, 16 bit- ADC 58.6ksps, 14-Pin TSSOP
- Maxim Integrated, Octal 16 bit- ADC 200ksps, 24-Pin QSOP
- Maxim Integrated, 16 12 bit- ADC 300ksps, 28-Pin TDFN-EP
- Microchip, Dual 10-bit- ADC 200ksps, 8-Pin PDIP
- Microchip, Octal 10-bit- ADC 200ksps, 16-Pin SOIC
- Texas Instruments, 16-bit- ADC 200ksps, 8-Pin SOIC
- Analog Devices, Quad 16-bit- ADC 200ksps, 28-Pin SSOP