- RS Stock No.:
- 807-1732
- Mfr. Part No.:
- ADDI7100BCPZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 807-1732
- Mfr. Part No.:
- ADDI7100BCPZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
CCD Image Signal Processors, Analog Devices
Specifications
Attribute | Value |
---|---|
Application | Camcorder, Digital Camera |
Number of ADCs | 1 |
Resolution | 12 bit |
Sampling Rate | 45Msps |
Interface Type | SPI |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 32 |
Power Supply Type | Single |
Dimensions | 5 x 5 x 0.95mm |
Height | 0.95mm |
Length | 5mm |
Maximum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +85 °C |
Width | 5mm |
Minimum Operating Temperature | -25 °C |