- RS Stock No.:
- 709-0031
- Mfr. Part No.:
- AD9824KCPZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-0031
- Mfr. Part No.:
- AD9824KCPZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
CCD Image Signal Processors, Analog Devices
Specifications
Attribute | Value |
---|---|
Application | Digital Still Camera, Imaging |
Number of ADCs | 1 |
Resolution | 14 bit |
Sampling Rate | 30000ksps |
Interface Type | SPI |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 48 |
Power Supply Type | Single |
Dimensions | 7 x 7 x 0.83mm |
Height | 0.83mm |
Length | 7mm |
Maximum Operating Supply Voltage | 3.6 V |
Width | 7mm |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +85 °C |