- RS Stock No.:
- 162-9689
- Mfr. Part No.:
- AFE4403YZPT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-9689
- Mfr. Part No.:
- AFE4403YZPT
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
AFE4403 Analogue Front End for Heart Rate Monitors and Pulse Oximeters, Texas Instruments
The Texas Instruments AFE4403 analogue front-end (AFE) is designed specifically for heart rate monitoring and pulse oximetering. It is composed of a low noise receiver channel, ADC, oscillator and dual LED driver with integrated fault detection. Connect an external microcontroller or host processor using its SPI interface. AFE4403 is packaged in a compact 36-pin DSBGA (3.07 x 3.07 x 0.5 mm) with a wide operating temperature range of –20 °C to 70 °C.
Analogue Front End (AFE), Texas Instruments
Specifications
Attribute | Value |
---|---|
Application | Industrial Photometry, Medical Pulse Oximeter, Optical HRM |
Number of ADCs | 1 |
Resolution | 22 bit |
Interface Type | SPI |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | DSBGA |
Pin Count | 36 |
Power Supply Type | Single |
Dimensions | 3.07 x 3.07 x 0.31mm |
Height | 0.31mm |
Length | 3.07mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -20 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 3.07mm |
Maximum Operating Temperature | +70 °C |