- RS Stock No.:
- 889-2891
- Mfr. Part No.:
- EB085
- Brand:
- Matrix Technology Solutions
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$100.02
(exc. GST)
$110.02
(inc. GST)
Units | Per unit |
1 + | $100.02 |
- RS Stock No.:
- 889-2891
- Mfr. Part No.:
- EB085
- Brand:
- Matrix Technology Solutions
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
EB085 DSP Input Board
The EB085 board can create digitally sampled analogue waveforms to be used with external circuits.
Features & Benefits of the EB085 DSP Input Board
Multiple adjustable amplifier stages
On-board microphone
On-board mono line in jack
16-bit analogue to digital converter (ADC)
Configurable low pass filter circuit
Multiple scope test points — to monitor the signal at various stages in the output chain
LED output — detects the signal is being over amplified and if data is being lost
Features & Benefits of the EB085 DSP Input Board
Multiple adjustable amplifier stages
On-board microphone
On-board mono line in jack
16-bit analogue to digital converter (ADC)
Configurable low pass filter circuit
Multiple scope test points — to monitor the signal at various stages in the output chain
LED output — detects the signal is being over amplified and if data is being lost
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
Kit Name | E-block |