- RS Stock No.:
- 111-5731
- Mfr. Part No.:
- MCP6031DM-PTPLS
- Brand:
- Microchip
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$44.84
(exc. GST)
$49.32
(inc. GST)
Units | Per unit |
1 - 4 | $44.84 |
5 + | $43.36 |
- RS Stock No.:
- 111-5731
- Mfr. Part No.:
- MCP6031DM-PTPLS
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP6031 Operational Amplifier Photodiode PICtail Plus Board
The Microchip MCP6031 Photodiode PICtail Plus Board is an accessory for the Microchip Explorer 16 Development Board that demonstrates the MCP6031 Operational Amplifier in a Photodiode application.
The featured MCP6031 Operational Amplifier is utilised in a transimpedance circuit to convert the photodiode current to voltage. This voltage is then converted from analogue into a digital signal by a PIC Microcontroller installed on the Explorer 16.
The featured MCP6031 Operational Amplifier is utilised in a transimpedance circuit to convert the photodiode current to voltage. This voltage is then converted from analogue into a digital signal by a PIC Microcontroller installed on the Explorer 16.
Features
MCP6031 High-Precision Operational Amplifier as part of a transimpedance circuit
Converts Photodiode current to voltage
Explorer 16 completes analogue-to-digital conversion
Converts Photodiode current to voltage
Explorer 16 completes analogue-to-digital conversion
Kit Contents
1 x MCP6031 Photodiode PICtail™ Plus Demonstration Board
Note
This PICtail Plus accessory board is designed to be used with a Microchip Explorer 16 Development Board (Microchip Part DM240001), available separately.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifier Evaluation Kits, Microchip
Specifications
Attribute | Value |
---|---|
Analogue Function | Operational Amplifier |
Kit Classification | Add On Board |
For Use With | Explorer 16 |
Kit Name | PICtail Plus |
Related links
- Microchip PICTail Plus LoRa Daughter Board for Explorer 16,...
- STMicroelectronics AEK-AUD-D903V1, Class D Automotive Audio...
- MikroElektronika MIKROE-3401, Audio Amp 5 Click Audio Amplifier...
- STMicroelectronics X-NUCLEO-IKA01A1, X-Nucleo Operational...
- MCP602T-I/ST Microchip Op Amp 2.7 → 6.0 V, 8-Pin SOIC
- Texas Instruments OPA857EVM-978, Amplifier IC Development Kit...
- MCP6496RT-E/OT Microchip Op Amp 30MHz 5-Pin SOT-23
- MCP6486T-E/LT Microchip Op Amps 10MHz 5-Pin 5LD SC-70