- RS Stock No.:
- 914-5427
- Mfr. Part No.:
- D72MC75MV/0-300A
- Brand:
- HOBUT
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $112.32
You pay
$95.47
(exc. GST)
$105.02
(inc. GST)
Units | Per unit |
1 - 4 | $95.47 |
5 - 9 | $94.30 |
10 + | $92.59 |
- RS Stock No.:
- 914-5427
- Mfr. Part No.:
- D72MC75MV/0-300A
- Brand:
- HOBUT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
DC Voltage and Current Meters
90° scale arc
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters
Accuracy class 1.5; BS89 and IEC51
Flame retardant case to UL94V0
Fitted with mounting brackets
Operating temperature range -25 → +40°C
Terminal covers available separately
48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters
Note
All ammeters are shunt operated and an appropriate 75mV shunt (no. 257-307 typically) must be ordered separately for each meter; the meters cannot be used without them
Specifications
Attribute | Value |
---|---|
Maximum Value | 0/300A For Shunt 75mV |
Current Type | DC |
Moving Element | Moving Coil |
Cutout Height | 72mm |
Cutout Width | 72mm |
Depth | 38.5mm |
Meter Accuracy | Class 1.5 |
Minimum Temperature | -25°C |
Maximum Temperature | +40°C |
Measurement Range | 0/300A For Shunt 75mV |
Approvals | BS89, CE, DIN 43700, DIN 43802, IEC 51, UL 94V0, UL 94V1 |
Minimum Displayed Value | 0A |
Series | D72MC |
Related links
- HOBUT 0/300A Meter Scale for 300/5A CT
- HOBUT D72MC Analogue Panel Ammeter 0/10A For Shunt 75mV DC, 72mm x...
- HOBUT 0/300A Meter Scale for Shunt 75mV
- HOBUT PD72MC Analogue Panel Ammeter 0/300A For Shunt 75MV DC, 72mm...
- HOBUT D72MC Analogue Panel Ammeter 0/100A For Shunt 75mV DC, 72mm...
- HOBUT D72MC Analogue Panel Ammeter 0/30A For Shunt 75mV DC, 72mm x...
- HOBUT D72SD Analogue Panel Ammeter 0/300A For 300/5A CT AC, 72mm x...
- HOBUT D48MC Analogue Panel Ammeter 0/300A For Shunt 75mV DC, 48mm...