GILGEN Muller & Weigert Analogue Panel Ammeter 100A AC, 92mm x 92mm Moving Iron

Unavailable
RS will no longer stock this product.
RS Stock No.:
392-9128
Mfr. Part No.:
9651050100
Brand:
GILGEN Muller & Weigert
Find similar products by selecting one or more attributes.
Select all

Brand

GILGEN Muller & Weigert

Maximum Value

100A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

92mm

Cutout Width

92mm

Depth

53mm

Meter Accuracy

Class 1.5

Maximum Temperature

+23°C

COO (Country of Origin):
IN