- RS Stock No.:
- 915-4910
- Mfr. Part No.:
- SFH 5711-2/3-Z
- Brand:
- ams OSRAM
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.105
(exc. GST)
$2.315
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $2.105 | $21.05 |
500 - 990 | $2.069 | $20.69 |
1000 + | $2.032 | $20.32 |
*price indicative |
- RS Stock No.:
- 915-4910
- Mfr. Part No.:
- SFH 5711-2/3-Z
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Ambient Light Sensor SFH 5711
The SFH 5711 family of ambient light sensors from OSRAM Opto Semiconductors are designed to detect brightness according to the human eye. They are able to detect small changes in ambient light, offering nearly continuous dimming. This accuracy makes the SFH 5711 ideal for applications like displays, where they are required to adjust according to the ambient light conditions.
A logarithmic output enables the SFH 5711 to offer high precision over a wide range of brightness levels.
A logarithmic output enables the SFH 5711 to offer high precision over a wide range of brightness levels.
Features of the SFH 5711 ambient light sensors:
SMD Chipled package
Human eye sensitivity
V-lambda characteristics
Logarithmic output
High precision
Supply voltage: 2.3 V to 5 V
Automotive approved
SMD Chipled package
Human eye sensitivity
V-lambda characteristics
Logarithmic output
High precision
Supply voltage: 2.3 V to 5 V
Automotive approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ambient Light Sensors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Dimensions | 2.35 x 2.95 x 1.25mm |
Related links
- TCS34003FNM ams OSRAM Colour Light 850 nm I2C 6-Pin FN
- SFH 7776 ams OSRAM, Ambient Light and Proximity Sensor
- BH1749NUC-E2 ROHM Ambient Light 8-Pin WSON
- SFH 3716 ams OSRAM, Ambient Light Sensor
- ams OSRAM TSL2540-EVM Ambient Light Sensor Evaluation Module for...
- SFH 3600-Z ams OSRAM Surface Mount 2-Pin
- SFH 325 FA-3/4-Z ams OSRAM Surface Mount 2-Pin PLCC package
- SFH 4244-QR-Z ams OSRAM Side View SMD package