- RS Stock No.:
- 136-8737
- Brand:
- RS PRO
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$248.12
(exc. GST)
$272.93
(inc. GST)
Units | Per unit |
1 - 5 | $248.12 |
6 - 29 | $241.18 |
30 + | $198.51 |
- RS Stock No.:
- 136-8737
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 6082-T6 Aluminum Square Bar, 40 mm x 40 mm x 1 m
Use this aluminium square bar from the RS PRO range in highly stressed applications such as in the building of bridges, trusses and cranes. Graded 6082-T6, the metal bar is ideal for machining, welding and drilling works.
With a tensile strength of 310 MPa, this metre-long aluminium bar can bear a lot of weight before it bends, warps or breaks, which makes it extremely durable. As it's made of a high-quality aluminium alloy, it's corrosion-resistant and can be used for both indoor and outdoor applications.
As part of the RS PRO series, the metal bar is thoroughly tested for quality and consistency. A thermal conductivity rating of 180 W/mK means the bar is a suitable choice in transport settings. Packaged and handled in controlled facilities, the bar complies with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards for preventing damage from electrostatic discharge.
With a tensile strength of 310 MPa, this metre-long aluminium bar can bear a lot of weight before it bends, warps or breaks, which makes it extremely durable. As it's made of a high-quality aluminium alloy, it's corrosion-resistant and can be used for both indoor and outdoor applications.
As part of the RS PRO series, the metal bar is thoroughly tested for quality and consistency. A thermal conductivity rating of 180 W/mK means the bar is a suitable choice in transport settings. Packaged and handled in controlled facilities, the bar complies with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards for preventing damage from electrostatic discharge.
Features and Benefits
RS PRO aluminium square bars
Solid construction of 6082-T6 material grade
Length of 1 m
Height of 40 mm
Tensile strength of 310 MPa
Hardness of 95 HB
Density of 2.7 g/cm³
Thermal conductivity of 180 W/mK
Ideal for highly stressed applications
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
Solid construction of 6082-T6 material grade
Length of 1 m
Height of 40 mm
Tensile strength of 310 MPa
Hardness of 95 HB
Density of 2.7 g/cm³
Thermal conductivity of 180 W/mK
Ideal for highly stressed applications
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Form | Square Bar |
Material | Aluminium |
Length | 1m |
Width | 40mm |
Material Grade | 6082-T6 |
Height | 40mm |
Tensile Strength | 310 MPa |
Hardness | 95 HB |
Thermal Conductivity | 180W/mK |
Suitability | Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses |
Density | 2.7g/cm³ |