- RS Stock No.:
- 124-3625
- Brand:
- RS PRO
12 In AU stock for next working day delivery
37 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Lot of 2
$178.06
(exc. GST)
$195.87
(inc. GST)
Lot(s) | Per Lot | Per unit* |
1 - 14 | $178.06 | $89.03 |
15 - 74 | $174.98 | $87.49 |
75 + | $143.99 | $71.995 |
*price indicative |
- RS Stock No.:
- 124-3625
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO 6082-T6 Aluminum Round Bar, 20 mm x 1 m
Does your project require a round metal bar that's light yet strong enough to bear a lot of weight? RS PRO 6082 T6 aluminium rods have excellent corrosion resistance and can withstand air, water and heat, making them suitable for both indoor and outdoor projects. They're widely used in construction and manufacturing industries in high-stress situations.
As the aluminium rods have a tensile strength of 310 Min MPA, they can withstand a large amount of stress before they stretch, warp or break. These metal bars are made from a medium-strength 6082 aluminium alloy – the strongest of the 6000 alloy series, commonly used in anything from beer barrels to bridges. You can shape the round bar to suit your particular needs by heat-treating the rods.
You'll find aluminium rods such as this commonly used across machining industries.
As the aluminium rods have a tensile strength of 310 Min MPA, they can withstand a large amount of stress before they stretch, warp or break. These metal bars are made from a medium-strength 6082 aluminium alloy – the strongest of the 6000 alloy series, commonly used in anything from beer barrels to bridges. You can shape the round bar to suit your particular needs by heat-treating the rods.
You'll find aluminium rods such as this commonly used across machining industries.
Features and Benefits
Length of 1000 mm
Diameter of 20 mm
Density of 2.70 g/cm³
Tensile strength of 310 Min MPa
Thermal Conductivity of 180 W/m.K
Hardness of 95 HB
Made with aluminium alloy 6082
Diameter of 20 mm
Density of 2.70 g/cm³
Tensile strength of 310 Min MPa
Thermal Conductivity of 180 W/m.K
Hardness of 95 HB
Made with aluminium alloy 6082
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Aluminium |
Length | 1m |
Rod Diameter | 20mm |
Material Grade | 6082-T6 |
Tensile Strength | 310 MPa |
Thermal Conductivity | 180W/mK |
Suitability | Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses |
Density | 2.7g/cm³ |
Related links
- RS PRO Aluminium Rod 25mm Diameter, 1m L
- RS PRO Mild Steel Rod 20mm Diameter, 1m L
- RS PRO Stainless Steel Rod 20mm Diameter, 1m L
- Copper Rod 20mm Diameter, 1m L
- RS PRO Aluminium Rod 5mm Diameter, 1m L
- RS PRO Aluminium Rod 15mm Diameter, 1m L
- RS PRO Nitrile O-Ring Cord 1m Length
- RS PRO Aluminium Rod 1in Diameter, 24in L