- RS Stock No.:
- 923-3329
- Mfr. Part No.:
- EEEHC1V4R7R
- Brand:
- Panasonic
On back order for despatch 01/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.146
(exc. GST)
$0.161
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 2000 | $0.146 | $292.00 |
4000 - 18000 | $0.143 | $286.00 |
20000 + | $0.129 | $258.00 |
*price indicative |
- RS Stock No.:
- 923-3329
- Mfr. Part No.:
- EEEHC1V4R7R
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
HC Series
Panasonic HC Series Type V electrolytic capacitors provide 3000 hours to 5000 hours endurance at +105°C, depending on case size. These electrolytic capacitors feature a long life span.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HC Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in measuring instruments, motor drivers, power supplies, inverters, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 4 (Dia.) x 5.8mm |
Height | 5.8mm |
Minimum Operating Temperature | -40°C |
Diameter | 4mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Series | HC SMD |
Ripple Current | 15mA |
Tolerance | ±20% |
Leakage Current | 3 μA |
Polarised | Polar |
Related links
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc, Surface...