- RS Stock No.:
- 727-0805
- Mfr. Part No.:
- EEEHD1H4R7R
- Brand:
- Panasonic
On back order for despatch 02/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 25)
$0.495
(exc. GST)
$0.545
(inc. GST)
Units | Per unit | Per Pack* |
25 - 225 | $0.495 | $12.375 |
250 - 475 | $0.49 | $12.25 |
500 + | $0.479 | $11.975 |
*price indicative |
- RS Stock No.:
- 727-0805
- Mfr. Part No.:
- EEEHD1H4R7R
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
HD Series
Panasonic HD Series Type V electrolytic capacitors provide 5000 hours endurance at +105°C. Part numbers between 6.3 V and 35 V with an 'A' suffix are able to withstand high lead-free reflow temperatures.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HD Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in inverters, motor drivers, power supplies, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, non-contact charge, PCs and data centres. HD Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting and power management, infotainment, comfort accessories and safety in automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 5.8mm |
Height | 5.8mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Tolerance | ±20% |
Leakage Current | 3 μA |
Ripple Current | 21mA |
Equivalent Series Resistance | 7.2Ω |
Series | HD SMD |
Polarised | Polar |
Related links
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc, Surface...